2-826634-0

Heilind Number:AMP2-826634-0
Manufacturer:TE Connectivity
Manufacturer Number:2-826634-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MOD2 PIN HEADER 20P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-826634-0
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GV
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:40
Housing Color:Green
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.024 in, .63 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:1000 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2-826634-0
SKU:AMP2-826634-0

Detailed Description

Upgrade your PCB connections with the MOD2 PIN HEADER 20P. This series features a durable Polybutylene Terephthalate housing in a vibrant green color, meeting UL 94V-0 flammability standards for added safety. With two rows of 40 gold-plated contacts, each capable of handling up to 5 A of current, this header ensures reliable performance in industrial environments. Its right-angle mount orientation and breakaway design offer flexibility in installation, while the through-hole solder termination method guarantees secure connections. Wave solder capable to 265°C, it's suitable for high-temperature applications. Trust in this connector for efficient and compliant PCB assembly.