| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-827050-2 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 126 |
| Number of Positions: | 25 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Number of Signal Positions: | 25 |
| Tab Width: | .118 in, 3 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.098 in, 27.9 mm |
| PCB Mount Alignment: | Without |
| Length: | 104 mm, 4.094 in |
| Locking Interface: | Without |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | 21 mm, .823 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-827050-2 |
| SKU: | AMP2-827050-2 |
2-827050-2
Specifications
Detailed Description
Enhance automotive connectivity with this black timer connector system, featuring two rows for efficient signal transmission. With 25 positions and a 5mm pitch, it offers secure through-hole solder termination on a 1.6mm thick PCB. Its horizontal/90° mount orientation and 104mm length ensure versatile installation options. Compliant with RoHS standards, this connector guarantees reliable performance in automotive applications, making it an essential component for your assembly needs.

