| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-829261-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlocks |
| Screw Length: | .38 in, 9.8 mm |
| Thread Length: | .197 in, 5 mm |
| Package Quantity: | 2000 |
| GPL: | 250 |
| Packaging: | Box |
| GPL Description: | Data and Devices |
| Product Code: | 5793 |
| Screw Hole Thread Size: | 4-40 UNC 2A (Male), 4-40 UNC 2B (Female) |
| Connector Product Type: | Accessory |
| Mating Thread Size: | 14702 |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | PER-2-829261-2,CP0206-000 2-829261-2 |
| SKU: | AMP2-829261-2 |
2-829261-2
Specifications
Detailed Description
Enhance the security and durability of your connectivity solutions with our HD Female Screwlock. Designed for use with D-Sub and D-Ribbon connectors, this essential accessory ensures a stable and reliable connection, even in high-vibration environments. With a screw length of 9.8mm and a thread length of 5mm, it offers a secure fit for your applications. Each package contains 2000 female screwlocks, perfect for large-scale projects. Compliant with RoHS regulations, you can trust in the quality and sustainability of this product. Upgrade your setup with this indispensable connector accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2022 | P-22-022984 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to a TE Approved China supplier. Lead times for orders on these parts may be subject to change. Please contact your TE Account Manager with questions. | Download | |||

