| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-829309-0 |
| Series: | AMPMODU Headers |
| Housing Material: | PBTP GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 40 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | Yes |
| Post Size: | .0248 in, .63 mm |
| Contact Shape: | Square |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.3 mm, .602 in |
| Contact Mating Area Length: | .122 in, .228 in, 3.1 mm, 5.8 mm |
| Part Aliases: | 2-829309-0 |
| SKU: | AMP2-829309-0 |
2-829309-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring a robust PBTP GF housing in a vibrant green hue. Designed for vertical mounting, these headers boast a pitch of 2.54mm (.1 in) and offer 40 pin contacts for seamless integration. With a contact amperage of 5A, they ensure reliable power transmission, while their gold-plated mating areas guarantee optimal conductivity. Meeting industrial standards, these connectors are ideal for printed circuit board assembly, with stackable capabilities for added versatility. Trust in their durability and performance for your electronic projects.

