2-84533-5

Heilind Number:AMP2-84533-5
Manufacturer:TE Connectivity
Manufacturer Number:2-84533-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED H 25P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84533-5
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:900
Cable Type:FPC/FFC
Number of Positions:25
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.189 in, 4.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.378 in, 35 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.346 in, 8.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84533-5
SKU:AMP2-84533-5

Detailed Description

Enhance your signal transmission efficiency with this Connector Assembly from our FPC series. Designed for seamless board mounting through through-hole termination, this receptacle boasts a durable Polybutylene Terephthalate housing in a sleek white finish. With a pitch of 1.25mm and accommodating 25 positions, it ensures reliable connectivity for FPC/FFC cable types. Operating flawlessly in temperatures ranging from -40 to 85°C, it's perfect for various signal applications. The phosphor bronze contacts with tin plating guarantee optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With 900 pieces in a box, it's an essential component for your electronic projects.