2-84533-8

Heilind Number:AMP2-84533-8
Manufacturer:TE Connectivity
Manufacturer Number:2-84533-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED H 28P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84533-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:28
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.189 in, 4.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.53 in, 38.74 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.346 in, 8.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84533-8
SKU:AMP2-84533-8

Detailed Description

Introducing a high-performance FPC connector for your connectivity needs. This series features a 1A amperage, with a durable Polybutylene Terephthalate housing in white. Designed for board mount with through-hole termination, it ensures secure and reliable connections. The 28-position socket connector, with a pitch of 1.25mm, is ideal for signal transmission, with a maximum voltage of 50V AC. Operating efficiently in a wide temperature range from -40 to 85°C, it meets RoHS compliance for environmental responsibility. With a package quantity of 800, it's perfect for large-scale projects, offering wave solder capability and kinked solder tails for easy installation. The right-angle mount orientation and staggered Type A contact layout provide flexibility in assembly, making it suitable for various applications in data and device connectivity. Trust in this premium connector for seamless performance in your electronic systems.