2-84534-2

Heilind Number:AMP2-84534-2
Manufacturer:TE Connectivity
Manufacturer Number:2-84534-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 22P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84534-2
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:100
Cable Type:FPC/FFC
Number of Positions:22
Housing Color:White
Mount Orientation:Vertical
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.23 in, 31.25 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84534-2
SKU:AMP2-84534-2

Detailed Description

Introducing our FPC Series Connector Assembly, a high-quality receptacle designed for seamless board mounting. With a durable Polybutylene Terephthalate housing in a sleek white finish, this connector boasts a contact pitch of 1.25mm and an amperage of 1A, making it ideal for signal transmission in various electronic applications. Featuring 22 positions and through-hole termination, it offers reliable connectivity with a voltage rating of 50V AC. With a compact vertical mount orientation and a contact layout of Staggered Type A, it ensures efficient signal transmission. RoHS compliant and suitable for lead-free solder processes, this connector is not only environmentally friendly but also easy to integrate into your production processes. Whether used in data and device applications or other circuitry, its superior construction and performance make it a top choice for engineers and manufacturers. Individually packaged in trays for convenience, it is available in a package quantity of 100, catering to bulk orders with ease. Trust in the 2-84534-2 for exceptional performance and durability in your electronic assemblies.