2-84534-4

Heilind Number:AMP2-84534-4
Manufacturer:TE Connectivity
Manufacturer Number:2-84534-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84534-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:24
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:900
Cable Type:FPC/FFC
Number of Positions:24
Housing Color:White
Mount Orientation:Vertical
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.329 in, 33.75 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84534-4
SKU:AMP2-84534-4

Detailed Description

Enhance your electronic connections with our high-quality Connector Assembly, featuring a straight orientation and a durable Polybutylene Terephthalate housing. Ideal for board mounting with through-hole termination, this receptacle offers reliable performance for signal transmission. With 24 contacts in a single row and a 1A amperage rating, it's designed for efficient connectivity in FPC/FFC applications. The tin-plated phosphor bronze contacts ensure excellent conductivity, while the 1.25mm pitch and 50V AC voltage rating meet industry standards. Operating temperature range from -40 to 85°C (-40 to 185°F) makes it suitable for various environments. This connector, part of our Flex-to-Board system, is RoHS compliant and perfect for use in data and device applications. With a package quantity of 900, it's a cost-effective solution for your connectivity needs. Elevate your circuitry with this essential component.