2-84534-9

Heilind Number:AMP2-84534-9
Manufacturer:TE Connectivity
Manufacturer Number:2-84534-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 29P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84534-9
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:29
Housing Color:White
Mount Orientation:Vertical
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.575 in, 40 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84534-9
SKU:AMP2-84534-9

Detailed Description

Easily connect your devices with this FPC Connector Assembly, featuring a 1 A amperage rating and 29 positions for seamless signal transmission. The Polybutylene Terephthalate housing in white ensures durability, while the Phosphor Bronze contacts with Tin plating guarantee reliable conductivity. With a 1.25 mm pitch and Through Hole termination, it's suitable for board mounting with a vertical orientation. Operating efficiently in temperatures ranging from -40 to 85 °C, this connector is ideal for various signal applications. ROHS compliant, it meets environmental standards, making it a sustainable choice for your connectivity needs. Packaged in a box, it includes 800 units, perfect for large-scale projects. Trust in its Data and Devices GPL description for quality assurance in your circuit connections. Make the Flex-to-Board connection easier with this high-performance FPC connector.