| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-848076-5 |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 40000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP2-848076-5 |
2-848076-5
Specifications
Detailed Description
Elevate your power connectivity with this Lead Assembly, expertly crafted for high-performance applications. Designed for durability and efficiency, this assembly features a LGH3 shield with glass braiding, ensuring optimal signal integrity and protection. With a termination method that's pre-tailored to cable installation, installation is a breeze. Operating at a maximum voltage of 40000 V DC, it's suitable for demanding environments. The female socket contact type accommodates secure connections, while the minimum 16 AWG wire size ensures reliable power transmission. Engineered to excel in extreme conditions, it boasts an operating temperature range of -55 to 125°C (-67 to 257°F). Compliant with RoHS regulations, this Circular Power Connector is a dependable choice for your power distribution needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

