2-84952-9

Heilind Number:AMP2-84952-9
Manufacturer:TE Connectivity
Manufacturer Number:2-84952-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BOTTOM CONT.ASSY 29P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84952-9
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:29
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.454 in, 36.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84952-9
SKU:AMP2-84952-9

Detailed Description

Introducing a high-performance FPC connector from our FPC series, designed for seamless board mounting with a 1mm pitch. This connector, featuring a receptacle gender with LCP housing, ensures reliable signal transmission for your circuit applications. With a current rating of 1A and a voltage capacity of 200V AC, it's suitable for various electronic devices. The surface mount termination method and right-angle mount orientation offer flexibility in installation. Its 29 positions, along with a socket contact type, cater to intricate connections. The package includes 1200 units, packaged in tape and reel for convenience. Operating within a wide temperature range of -40 to 85°C, this connector is ideal for diverse environments. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this efficient FPC connector.