2-84953-0

Heilind Number:AMP2-84953-0
Manufacturer:TE Connectivity
Manufacturer Number:2-84953-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 20P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84953-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:20
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:20
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.099 in, 27.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84953-0
SKU:AMP2-84953-0

Detailed Description

Elevate your signal connectivity with this high-performance FPC connector assembly. Designed for seamless board mount installation, its right-angle orientation and surface mount termination method ensure efficient and secure placement. With a housing made of durable LCP (Liquid Crystal Polymer) and phosphor bronze contacts plated with tin, reliability is guaranteed even in demanding environments. This receptacle connector features 20 contacts in a single row, perfect for FPC/FFC cable connections. Operating at a voltage of 200 V AC and with an amperage of 1 A, it's ideal for signal transmission. The packaging of 1200 pieces in tape & reel format offers convenience for large-scale deployments. RoHS compliant and with an operating temperature range of -40 to 85 °C (-40 to 185 °F), this connector ensures both performance and environmental responsibility. Perfect for a variety of applications, from data transfer to device connections, it's a versatile and essential component in any electronics project. Upgrade your connectivity solutions with this FPC connector assembly.