2-84953-2

Heilind Number:AMP2-84953-2
Manufacturer:TE Connectivity
Manufacturer Number:2-84953-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 22P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84953-2
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:22
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:22
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.178 in, 29.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84953-2
SKU:AMP2-84953-2

Detailed Description

Experience seamless connectivity with our FPC Connector Assembly, designed for efficient board mounting. Featuring a receptacle gender and right-angle body orientation, this connector ensures secure and reliable connections in your electronic devices. With a housing made of durable LCP (Liquid Crystal Polymer) and 22 contacts plated with tin, it guarantees optimal performance even in demanding environments. The 1A amperage and 200V AC voltage rating make it suitable for signal transmission applications. Its surface mount termination method and 1mm pitch offer easy integration onto circuit boards. With a package quantity of 1200 and tape & reel packaging, it's convenient for large-scale production. RoHS compliant and operating temperature range of -40 to 85°C (-40 to 185°F), it meets industry standards for environmental responsibility and performance. Elevate your connectivity solutions with this high-quality FPC connector.