| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-84981-0 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .028 in, 7 mm |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .118 in, 3 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 23 mm, .906 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .248 in, 6.3 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 2-84981-0 |
| SKU: | AMP2-84981-0 |
2-84981-0
Specifications
Detailed Description
Enhance your electronic connections with our high-performance Connector Assembly from the FPC series. Designed for optimal signal transmission, this receptacle features 20 contacts in a single row, ensuring seamless board mount installation with surface mount termination. Constructed with durable Nylon housing and reliable Phosphor Bronze contacts plated with Tin, it offers superior conductivity and longevity. Operating efficiently at temperatures up to 185°F, this right-angle connector is ideal for various applications requiring a voltage of 125V AC. With a pitch of 1mm, it guarantees precise alignment for secure connectivity. Suitable for FPC/FFC cable types, it's perfect for signal transmission in data and device systems. Sealed packaging with 1500 units ensures convenient storage and handling, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuitry with this versatile and dependable connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2016 | P-16-012831 - Product improvement. Changing reel color from blue to black . | Download | |||

