2-84981-2

Heilind Number:AMP2-84981-2
Manufacturer:TE Connectivity
Manufacturer Number:2-84981-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT H ASSY 22P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84981-2
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:22
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Number of Positions:22
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Tail Length:.028 in, 7 mm
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:25 mm, .984 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.248 in, 6.3 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-84981-2
SKU:AMP2-84981-2

Detailed Description

Enhance connectivity within your electronic devices with our FPC Connector Assembly, designed for seamless board mount installation. Featuring a receptacle gender with 22 contacts in a single row, this connector is crafted from durable nylon housing material for reliable performance. The surface mount termination method and right-angle body orientation offer versatility in assembly. With a pitch of 1mm and a maximum operating temperature of 185°F, this connector ensures efficient signal transmission in a wide range of applications. Its tin-plated phosphor bronze contacts guarantee optimal conductivity, while the natural housing color adds a sleek finish to your design. Suitable for FPC/FFC cable types, this connector is RoHS compliant, meeting environmental standards. Explore its potential for data and device connectivity in your projects.