| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-84981-3 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 23 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .028 in, 7 mm |
| Packaging: | Tape |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .118 in, 3 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.024 in, 26 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .248 in, 6.3 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 2-84981-3 |
| SKU: | AMP2-84981-3 |
2-84981-3
Specifications
Detailed Description
Discover the cutting-edge technology of our FPC Connector Assembly, a high-performance component designed for seamless signal transmission in electronic circuits. Engineered with precision, this connector features a receptacle housing made of durable nylon and a surface mount termination method for easy installation. With a pitch of 1mm and 23 positions, it ensures reliable connectivity for FPC/FFC cables. The contact material, phosphor bronze, guarantees excellent conductivity, while the tin plating finish enhances durability. Operating at 125V AC and 1A, this connector is suitable for various applications. Its right-angle mount orientation and compact design make it ideal for space-constrained environments. With a package quantity of 1500 and tape packaging, it is convenient for bulk deployment. Trust in the performance and quality of our FPC Connector Assembly for your connectivity needs.

