2-84981-6

Heilind Number:AMP2-84981-6
Manufacturer:TE Connectivity
Manufacturer Number:2-84981-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT H ASSY 26P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84981-6
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Number of Positions:26
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Tail Length:.028 in, 7 mm
Packaging:Tape
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.142 in, 29 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.248 in, 6.3 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-84981-6
SKU:AMP2-84981-6

Detailed Description

Elevate your circuit assembly with this high-performance FPC Connector Assembly. Designed for seamless integration on board mounts with a surface mount termination method, this connector boasts a sturdy housing made of nylon in a natural color. With a contact design featuring single beam technology, it offers reliable connectivity for signal transmission. The 26-position connector, featuring a 1mm pitch and right-angle mount orientation, is ideal for a wide range of applications. Its contact and termination plating, made of tin, ensures durability and efficient signal transmission. With a package quantity of 1500, this connector is perfect for bulk installations. Its lead-free solder processes make it environmentally friendly, while its reflow solder capability up to 245°C simplifies assembly. Trust in its quality construction and performance for your circuitry needs.