2-84982-1

Heilind Number:AMP2-84982-1
Manufacturer:TE Connectivity
Manufacturer Number:2-84982-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 21P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84982-1
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:21
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:23 mm, .906 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.173 in, 4.4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-84982-1
SKU:AMP2-84982-1

Detailed Description

Easily connect and transmit signals with this 21-position FPC Connector Assembly. Designed for board mount and featuring a vertical orientation, it ensures secure and efficient signal transmission in various applications. The contact layout, Single Beam Staggered Type A design, offers reliable connectivity, while the Surface Mount termination method simplifies installation. With a housing made of durable Nylon GF and contact materials of Phosphor Bronze with Tin plating, this connector guarantees long-lasting performance. Operating at temperatures ranging from -20 to 85°C, it is suitable for a wide range of environments. The package quantity of 800, packaged in Tape & Reel, is ideal for high-volume production. RoHS compliant and with a voltage rating of 125V AC, this connector is not only efficient but also environmentally friendly. Perfect for flex-to-board applications, it meets the needs of various industries requiring reliable signal transmission.