2-84982-9

Heilind Number:AMP2-84982-9
Manufacturer:TE Connectivity
Manufacturer Number:2-84982-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 29P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84982-9
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:29
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.221 in, 31 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.173 in, 4.4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-84982-9
SKU:AMP2-84982-9

Detailed Description

Introducing our FPC Connector Assembly, a versatile solution for your connectivity needs. With a durable Nylon GF housing and surface mount termination, this connector offers reliable performance in various applications. Featuring 29 positions and a 1A amperage rating, it's ideal for signal transmission with a voltage rating of 125V AC. The pitch of 1mm ensures precise connections, while the tin plating guarantees excellent conductivity. Designed for easy installation on a printed circuit board or flexible printed circuit, it's a perfect choice for your electronic projects. Operating within a wide temperature range from -20 to 85°C, this connector is suitable for diverse environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether you're prototyping a new device or upgrading existing systems, our FPC Connector Assembly is the perfect solution.