2-84983-8

Heilind Number:AMP2-84983-8
Manufacturer:TE Connectivity
Manufacturer Number:2-84983-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1mm FFC DIP H ASSY 28P TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84983-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:28
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.118 in, 3 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.118 in, 3 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.181 in, 30 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.276 in, 7 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84983-8
SKU:AMP2-84983-8

Detailed Description

The FPC Connector Assembly 2-84983-8 is a reliable and efficient solution for signal transmission in electronic circuits. With a 1A amperage and 125V AC voltage rating, this connector is suitable for various applications. Its Polybutylene Terephthalate housing and Phosphor Bronze contacts ensure durability and optimal performance. Featuring a board mount with through-hole termination, it offers easy installation on PCBs. The 28-position socket connector, with a 1mm pitch, is designed for FPC/FFC cable connection. Its white housing color and right-angle mount orientation make it versatile for different PCB layouts. The connector is lead-free solder capable and compatible with wave solder processes up to 265°C. With a compact design, measuring 30mm in length and 7mm in width, it is ideal for space-constrained applications. Whether in data or device connectivity, this connector guarantees secure and seamless signal transmission.