2-84984-6

Heilind Number:AMP2-84984-6
Manufacturer:TE Connectivity
Manufacturer Number:2-84984-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1mm FFC DIP V ASSY 26P TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84984-6
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:16
Cable Type:FPC/FFC
Number of Positions:26
Housing Color:White
Mount Orientation:Vertical
GPL:961
Tail Length:.118 in, 3 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.22 in, 5.6 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.102 in, 28 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.118 in, 3 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84984-6
SKU:AMP2-84984-6

Detailed Description

Elevate your electronic connections with the FPC Connector Assembly, a crucial component for efficient signal transmission. Designed for seamless integration, this receptacle features a durable Polybutylene Terephthalate housing and Phosphor Bronze contacts with Tin plating, ensuring reliable performance even in demanding environments. With a 1A amperage rating and 125V AC voltage capacity, it's suitable for a variety of applications. The 26-position, 1mm pitch Socket connector is ideal for FPC/FFC cables, with Through Hole termination for secure attachment to a 1.6mm PCB. Its compact and vertical mount orientation, along with kinked solder tails for PCB retention, offer easy installation. Operating within a wide temperature range of -20 to 85°C, this connector is built to withstand harsh conditions. Whether for data or device connectivity, this FPC Connector Assembly guarantees efficient and durable performance. RoHS compliant and lead-free solder capable, it meets the highest industry standards for environmental responsibility. Upgrade your circuitry with this essential connector, a key player in the Flex-to-Board system.