| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-86566-0 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 1.82 mm |
| Part Aliases: | 2-86566-0 |
| SKU: | AMP2-86566-0 |
2-86566-0
Specifications
Detailed Description
This Female FFC/RCPT CONTACT is designed for signal circuit applications, featuring a round wire termination method suitable for crimping. With a pitch of 2.54 mm (.1 in) and a contact material of Phosphor Bronze plated with Tin, it ensures reliable conductivity. Operating within a wide temperature range of -65 to 105 °C (-85 to 221 °F), it is ideal for various environments. Accepting wire sizes ranging from 22 to 26 AWG (.12 to .4 mm²), it provides versatility in cable-to-cable connections. Packaged on a reel, this connector is RoHS compliant, meeting environmental standards. Its compact design and high-quality construction make it a dependable choice for FFC, FPC, Ribbon, and IDT applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151980-1 | TE Connectivity 2-86566-0 Application Tooling | ![]() |
| TE Connectivity 2151980-2 | TE Connectivity 2-86566-0 Application Tooling | ![]() |
| TE Connectivity 7-2151980-7 | TE Connectivity 2-86566-0 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2-86566-0 Application Tooling | ![]() |


