| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87195-0 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel, Tin-Lead |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 2-87195-0 |
| Replacement Part: | 2-87195-3 |
| SKU: | AMP2-87195-0 |
2-87195-0
Specifications
Detailed Description
Enhance power and signal connectivity with our MOD IV RECP PLTD 30 DPLX connector, designed for seamless crimp termination in industrial settings. This female socket, part of the AMPMODU IV/V series, features UL E28476 and CSA LR7189 compliance for reliable performance. With a contact material of Copper-Tin-Phosphor Bronze and gold plating in the mating area, it ensures efficient conductivity at 250 VAC and 3 A. Operating in a wide temperature range from -65 to 105 °C, this connector offers durability and insulation resistance of 5000 MΩ. Each package contains 12500 units, conveniently strip-packaged for easy installation. Suitable for wire sizes 20-24 AWG and 0.2-0.6 mm², it accepts insulation diameters up to 1.75 mm, making it compatible with various discrete wire types. With termination resistance of 12 mΩ and dielectric withstanding voltage of 750 V, it guarantees secure connections in demanding environments. Trust in this connector for efficient and durable wire and cable termination solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151020-1 | TE Connectivity 2-87195-0 Application Tooling | ![]() |
| TE Connectivity 2151020-2 | TE Connectivity 2-87195-0 Application Tooling | ![]() |
| TE Connectivity 2266308-1 | TE Connectivity 2-87195-0 Application Tooling | ![]() |
| TE Connectivity 2266308-2 | TE Connectivity 2-87195-0 Application Tooling | ![]() |
| TE Connectivity 7-2151020-7 | TE Connectivity 2-87195-0 Application Tooling | ![]() |
| TE Connectivity 7-2266308-7 | TE Connectivity 2-87195-0 Application Tooling | ![]() |
| TE Connectivity 843996-3 | TE Connectivity 2-87195-0 Application Tooling | ![]() |
| TE Connectivity 91516-1 | TE Connectivity 2-87195-0 Application Tooling | ![]() |


