| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87522-3 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| GPL: | 277 |
| Packaging: | Bag |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .05 - .12 mm², 30 - 26 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel, Tin-Lead |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Part Aliases: | 2-87522-3 |
| Replacement Part: | 7-87522-3 |
| SKU: | AMP2-87522-3 |
2-87522-3
Specifications
Detailed Description
Enhance your power and signal connectivity with our MOD IV RECP LP connector, a vital component in the AMPMODU IV/V series. Designed for efficient termination through crimping, this socket contact is packaged in a set of 1000 for your convenience. With a gold-plated mating area, it ensures reliable performance in industrial settings. Suitable for wire and cable connections, it accommodates 30-26 AWG wire sizes. The nickel and tin-lead plated contact area guarantees durability, while insulation support up to 1.4mm diameter facilitates easy installation. Compliant with ECCN regulations, it's a dependable choice for various applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91516-1 | ![]() |


