| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87523-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Nickel |
| GPL Description: | Industrial |
| Product Code: | 5921 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Wire Contact Termination Area Plating Material: | Nickel |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 2-87523-1 |
| SKU: | AMP2-87523-1 |
2-87523-1
Specifications
Detailed Description
Enhance your industrial connectivity with our MOD IV REC STP INT'L SPEC REEL. This component, designed for power and signal applications, features high-quality materials such as Copper-Tin-Phosphor Bronze contacts with gold plating, ensuring reliable performance. With CSA LR7189 and UL E28476 certifications, it meets international standards for safety and quality. Operating in a wide temperature range from -65 to 105 °C, it guarantees durability in diverse environments. The package includes 12,500 units, conveniently housed in a reel for efficient handling. Suitable for 20-24 AWG wire sizes, it offers easy crimp termination with low resistance. RoHS compliant and ECCN classified as EAR99, this product is not only environmentally friendly but also suitable for global export. Upgrade your connectivity solutions with this essential component for various industrial applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91516-1 | ![]() |


