2-88637-3

Heilind Number:AMP2-88637-3
Manufacturer:TE Connectivity
Manufacturer Number:2-88637-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

040 HOUSING FFC RCPT DR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-88637-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:40
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:40
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5178
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-88637-3
SKU:AMP2-88637-3

Detailed Description

Easily connect and secure your FFC cables with this 40-position, dual-row housing receptacle. Crafted from UL 94V-0 rated nylon in a sleek black finish, it ensures reliable performance with a high insulation resistance of 5000 MΩ. Compatible with 2.54mm pitch sockets, this cable mount connector features a sturdy construction, suitable for signal circuit applications. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it offers versatility and durability. With a mating retention system and polarization alignment, it guarantees a secure and accurate connection. Ideal for wire-to-board setups, it also includes convenient mounting ears for panel installation. This RoHS-compliant connector is essential for data and device connections in various electronic applications.