| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-917354-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .255 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .256 in, 6.5 mm |
| Wire Type: | Stranded |
| Package Quantity: | 120 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-917354-1 |
| SKU: | AMP2-917354-1 |
2-917354-1
Specifications
Detailed Description
Enhance your power connections with our Power Double Lock Plug, designed for reliable performance in both residential and commercial settings. This 12-position connector features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With a cable mount installation and crimp termination method, it offers easy and secure connectivity for your applications. The 6.5mm pitch and socket contact type ensure efficient power and signal transmission, while accommodating stranded wires. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various environments. Whether for appliances or other electronic devices, trust in the quality and compliance of this RoHS-certified component to meet your connectivity needs. With 120 pieces in a convenient bag packaging, you can stock up for your projects with ease.

