| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-917541-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | Y |
| Package Quantity: | 10 |
| Lock Type: | Latch |
| Contact Amperage: | 30 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 12.4 mm, .488 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0640 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.95 in, 49.68 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 1.25 in, 32 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-917541-2 |
| SKU: | AMP2-917541-2 |
2-917541-2
| Heilind Number: | AMP2-917541-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-917541-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DYNAMIC D-5 S/ROW HDR ASY 4P, a power connector from the Dynamic 5000 Series designed for high-performance applications. This 4-position header features a rugged construction with a black polyester housing and gold-plated contacts, ensuring reliable power transmission in demanding environments. With a voltage rating of 630 V AC/DC and a contact amperage of 30 A, it meets CSA and UL standards for safety and performance. The right-angle mount type and through-hole termination method make it easy to install on a PCB with a thickness of 1.6-2.4 mm. Featuring a keyed mating alignment and latch for secure connections, this connector is ideal for industrial use. RoHS compliant and halogen-free, it meets strict environmental regulations. With wave solder capability and a wide operating temperature range (-55 to 105°C), it is suitable for a variety of applications. Each package includes 10 connectors, making it convenient for bulk installations. Upgrade your power connections with the DYNAMIC D-5 S/ROW HDR ASY 4P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-179958-4 | ![]() |


