2-917542-3

Heilind Number:AMP2-917542-3
Manufacturer:TE Connectivity
Manufacturer Number:2-917542-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-5 S/ROW HDR ASY 4P V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-917542-3
Series:Dynamic 5000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:10.16 mm, .4 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:Y
Package Quantity:10
Lock Type:Latch
Contact Amperage:30 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 - .095 in, 1.6 - 2.4 mm
Connector Height:1.25 in, 32 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0640
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power
Connector Length:1.95 in, 49.68 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:12.4 mm, .488 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Panel Gasket:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-917542-3
SKU:AMP2-917542-3

Detailed Description

Meet the demands of industrial power transmission with the Dynamic D-5 S/ROW HDR ASY 4P V from the Dynamic 5000 Series. This UL and CSA certified connector features a rugged construction with a black polyester housing and gold-plated contacts, ensuring reliable performance in harsh environments. With a contact layout of Inline and a straight contact style, it efficiently transmits power on printed circuit boards. The 10.16 mm pitch and 30 A contact amperage make it suitable for high-power applications, while the vertical mount orientation and through-hole solder termination offer secure and stable board attachment. Operating within a wide temperature range of -55 to 105 °C, it guarantees optimal functionality even in extreme conditions. The connector's keying and latch features provide easy mating and secure retention, enhancing overall connectivity. RoHS compliant and halogen-free, it meets stringent environmental standards without compromising on performance, making it an ideal choice for various assembly needs. With a package quantity of 10, it's perfect for industrial applications requiring multiple connections. From wire-to-board setups to power transmission assemblies, this connector delivers efficient and durable performance, backed by LR7189 and E28476 certifications for quality assurance.