2-917657-5

Heilind Number:AMP2-917657-5
Manufacturer:TE Connectivity
Manufacturer Number:2-917657-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 HDR ASSY 10P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-917657-5
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.3 in, 7.62 mm
Keying:YY
Lock Type:Latch
Contact Amperage:8 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:21.6 mm, .85 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:15.02 mm, 1.35 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
Connector Product Type:Connector
Contact Style:Straight
Connector Width:16.97 mm, .668 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-917657-5
SKU:AMP2-917657-5

Detailed Description

Experience exceptional connectivity with our DYNAMIC D-3200 HDR ASSY 10P from the acclaimed Dynamic 3000 Series. CSA and UL standards ensure top-notch quality and safety, while the durable polyester housing guarantees long-lasting performance. With a 2-row design and board mount capability, this connector offers secure and reliable through-hole solder termination. Featuring tin contact plating and a 5.08 mm pitch, it's perfect for power and signal applications, with a voltage rating of 600 V AC/DC. The black housing color and vertical mount orientation make it versatile for various setups, and with a package quantity of 14, you'll have plenty on hand for your projects. Its Latch lock type and YY keying provide added security and ease of use, while the operating temperature range of -55 to 105°C ensures functionality in diverse environments. RoHS compliant and halogen-free, this connector is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with the D-3200 HDR ASSY 10P.