2-917724-1

Heilind Number:AMP2-917724-1
Manufacturer:TE Connectivity
Manufacturer Number:2-917724-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.5 S.D.L HDR ASSY 4P H-PRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-917724-1
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Contact Amperage:3 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:High
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:15.3 mm, .6 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:15 mm, .59 in
Connector System:Wire to Board
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:1.8 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-917724-1
SKU:AMP2-917724-1

Detailed Description

Discover the high-performance AMP Signal Double Lock connector, designed for seamless integration in your PCB assemblies. Crafted from durable Nylon 6/6 - GF material, this single-row connector features a 2.5mm pitch for efficient signal transmission. With a contact rating of 3A at 250V AC/DC, it ensures reliable power delivery. Its through-hole solder termination method guarantees secure attachment to the board, while the pre-tin contact plating enhances conductivity. Meeting UL 94V-0 flammability standards, it offers peace of mind in various applications. The connector's sleek profile and vertical mount orientation save space, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -30 to 105°C, it's suitable for diverse environments. With a square contact shape and inline layout, it facilitates easy installation. Trust in the AMP Signal Double Lock connector for efficient signal handling in your projects.