| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-927768-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2-927768-1 |
2-927768-1
| Heilind Number: | AMP2-927768-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-927768-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminal connections with our JPT REC 2.8 Contact SRC Au. Designed for durability and performance, this contact features a tin plating and can handle an amperage of up to 30 A. Suitable for wire sizes ranging from 1 to 2.5 mm², it ensures secure and efficient crimp terminations. With a wide operating temperature range of -40 to 150 °C (-40 to 302 °F), it is reliable in various environmental conditions. The F-Crimp design and locking lance guarantee a robust connection, while its receptacle splice type offers versatility in applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Explore our range of automotive connectors and accessories for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 2-1579007-3 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 2151154-1 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 2151154-2 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 7-2151154-7 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 7-2266187-7 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 5-2151154-1 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 5-2151154-2 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 2392638-2 | TE Connectivity 2-927768-1 Application Tooling | ![]() |
| TE Connectivity 2392638-1 | TE Connectivity 2-927768-1 Application Tooling | ![]() |


