2-927771-1

Heilind Number:AMP2-927771-1
Manufacturer:TE Connectivity
Manufacturer Number:2-927771-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

JPT REC 2.8 Contact SRC Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-927771-1
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-927771-1

Detailed Description

Enhance the efficiency and durability of your automotive, truck, bus, or off-road electrical connections with these JPT REC 2.8 Contact SRC Au terminals. Designed for optimal performance, they feature a robust F-Crimp design for secure wire termination, accommodating wire sizes ranging from .5 to 1 mm². With a current rating of 30 A, these terminals ensure reliable power transmission. The tin-plated contacts offer excellent conductivity, while the locking lance and receptacle splice type provide added stability in high-vibration environments. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), these terminals are ideal for a wide range of automotive applications. Rest assured of their quality and compliance with RoHS standards, making them a dependable choice for your connectivity needs. Elevate your electrical systems with these automotive connectors, offering a blend of performance, durability, and environmental responsibility.