| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928776-2 |
| Series: | AMPMODU Headers |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Package Quantity: | 50000 |
| PCB Hole Diameter: | .035 in, .9 mm |
| GPL: | 014 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5455 |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 5 µm |
| Contact Mating Area Length: | .325 in, 8.25 mm |
| Contact Orientation: | Straight |
| Part Aliases: | 2-928776-2 |
| SKU: | AMP2-928776-2 |
2-928776-2
Specifications
Detailed Description
Enhance your industrial connector projects with the MOD2 STIFT M A-PIN from our AMPMODU Headers series. These through-hole press-fit pins, made of durable phosphor bronze with a tin plating, offer reliable contact with a square-shaped profile. With a package quantity of 50,000, they are ideal for high-volume production. Their straight orientation and standard applied pressure ensure easy installation on PCBs with a thickness of 1.6 mm. RoHS compliant and featuring Nickel underplating, these pins guarantee both performance and environmental responsibility. Perfect for printed circuit board termination, they provide a secure and efficient connection solution.

