| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928776-3 |
| Series: | AMPMODU Headers |
| Gender: | Male |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Contact Type: | Pin |
| Package Quantity: | 50000 |
| PCB Hole Diameter: | .035 in, .9 mm |
| GPL: | 014 |
| Packaging: | Reel, Strip |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5455 |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 5 µm |
| Contact Mating Area Length: | 12 mm, .473 in |
| Contact Orientation: | Straight |
| Part Aliases: | 2-928776-3 |
| SKU: | AMP2-928776-3 |
2-928776-3
Specifications
Detailed Description
Introducing the MOD2 STIFT M A-PIN from our AMPMODU Headers series, a male connector designed for reliable performance in industrial applications. Featuring a square contact shape and a press-fit termination method, this pin ensures secure connectivity on printed circuit boards with a standard applied pressure. The contact material is made of durable phosphor bronze with tin plating, offering excellent conductivity. With a package quantity of 50,000, this component is ideal for high-volume production. RoHS compliant and with a PCB thickness of 1.6mm, it meets stringent environmental and quality standards. Whether used in strip or reel packaging, the MOD2 STIFT M A-PIN guarantees efficient assembly and long-lasting functionality.

