| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928776-7 |
| Series: | AMPMODU Headers |
| Gender: | Male |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Contact Type: | Pin |
| Package Quantity: | 50000 |
| PCB Hole Diameter: | .035 in, .9 mm |
| GPL: | 014 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5455 |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 5 µm |
| Contact Mating Area Length: | 18 mm, .709 in |
| Contact Orientation: | Straight |
| Part Aliases: | 2-928776-7 |
| SKU: | AMP2-928776-7 |
2-928776-7
Specifications
Detailed Description
Enhance your connectivity with our MOD2 STIFT M.A-PIN, a high-quality male AMPMODU Header component designed for seamless integration. Featuring Through Hole - Press-Fit termination, this pin ensures secure and reliable connections on your Printed Circuit Board. Crafted from durable Phosphor Bronze with Tin plating, it guarantees efficient signal transmission. Its square shape and standard applied pressure make it suitable for industrial use. With a package quantity of 50,000, this component is ideal for bulk applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your electronic projects with the superior performance of our MOD2 STIFT M.A-PIN.

