| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-929937-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2-929937-1 |
2-929937-1
| Heilind Number: | AMP2-929937-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-929937-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our JPT REC 2.8 Contact SWS Au terminals. Designed for durability and high performance, these terminals feature a gold-plated crimp contact for optimal conductivity. With a current rating of 30 A and a wire size range of 1-2.5 mm², they are suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), they offer reliable performance in any environment. The F-Crimp design ensures a secure connection, while the locking lance and receptacle splice type provide added stability. Rest assured, these terminals are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connector system with these premium automotive components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 2-929937-1 Application Tooling | ![]() |
| TE Connectivity 2151109-1 | TE Connectivity 2-929937-1 Application Tooling | ![]() |
| TE Connectivity 2151109-2 | TE Connectivity 2-929937-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 2-929937-1 Application Tooling | ![]() |
| TE Connectivity 5-2151109-1 | TE Connectivity 2-929937-1 Application Tooling | ![]() |
| TE Connectivity 5-2151109-2 | TE Connectivity 2-929937-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 963292-1 | ![]() |


