2-929941-1

Heilind Number:AMP2-929941-1
Manufacturer:TE Connectivity
Manufacturer Number:2-929941-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

JPT REC 2.8 Contact SWS Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-929941-1
Amperage:30 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-929941-1

Detailed Description

Upgrade your automotive, truck, bus, or off-road terminals with our JPT REC 2.8 Contact SWS Au. Designed for maximum durability and performance, this contact features a gold plating for optimal conductivity. Its F-Crimp design ensures a secure termination method, suitable for wires ranging from .2 to .5 mm². With an amperage rating of 30A and an operating temperature range of -40 to 150°C (-40 to 302°F), this contact is built to withstand even the harshest environments. Plus, with its locking lance and receptacle splice type, you can trust in its reliability. Rest assured, our product is RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your connectors today and experience the difference in quality and performance.