| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-953893-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 16 V DC |
| Row Spacing: | .24 in, 6.1 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.098 in |
| Cable Exit Angle: | 180° |
| Height: | 16.8 mm, .661 in |
| Width: | 1.256 in, 31.9 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-953893-1 |
| SKU: | AMP2-953893-1 |
2-953893-1
| Heilind Number: | AMP2-953893-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-953893-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
The 2-953893-1 connector, part of the MQS series, is a reliable solution for wire-to-wire signal connections in automotive applications. With a pitch of 2.54mm (.1 in) and housing designed for female terminals, it offers secure and efficient connectivity. Operating at voltages up to 16V DC, this connector can withstand temperatures ranging from -40 to 100°C (-40 to 212°F). Featuring 12 positions in 2 rows and a body made of durable PBT GF material in black, it ensures longevity and performance in demanding environments. With a 180° cable exit angle and terminal position assurance, it guarantees proper alignment and connectivity. Meeting UL 94-HB flammability standards, it prioritizes safety and reliability. Suitable for automotive connector accessories, the 2-953893-1 is a vital component in modern vehicle systems.

