| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-962349-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | 6 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .795 in |
| Height: | 1.496 in, 38 mm |
| Width: | 1.047 in, 26.6 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-962349-1 |
| SKU: | AMP2-962349-1 |
2-962349-1
Specifications
Detailed Description
Enhance signal transmission in automotive applications with this Timer Connector System, featuring a housing designed for male terminals. With two rows and a 5mm pitch, it offers reliable connectivity. Constructed from durable PBT GF, this gray connector accommodates six positions and ensures secure terminal positioning. Measuring at .795 inches in length, 1.496 inches in height, and 1.047 inches in width, it provides a compact yet efficient solution. The primary locking feature on the terminal guarantees stability, while the absence of polarization allows for versatile use. Not intended for lead-free solder processes, this connector is ideal for wire-to-wire connections, offering convenience and performance in automotive settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 776531-2 | AS 16, 6P PLUG ASSY, RD, KEY 2 | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963205-1 | ![]() |


