| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-962352-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | 6 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N06 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .795 in |
| Height: | 1.496 in, 38 mm |
| Width: | 1.047 in, 26.6 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-962352-1 |
| SKU: | AMP2-962352-1 |
2-962352-1
Specifications
Detailed Description
Enhance signal connectivity with our Timer Connector System, designed for automotive applications. This housing, suitable for male terminals, features a two-row configuration with a 5mm pitch and 6mm row spacing. Constructed from durable PBT GF material in a sleek gray finish, it offers ten positions for seamless integration. Measuring .795 inches in length, 1.496 inches in height, and 1.047 inches in width, this connector ensures a secure fit with its primary locking feature on the terminal. With RoHS compliance, it meets environmental standards, making it a reliable choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-963214-1 | ![]() | |
| TE Connectivity 963213-1 | ![]() |


