| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-963211-1 |
| Color: | Gray |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 400 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Tab Width: | .118 in, 3 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.349 in, 34.6 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Part Aliases: | 2-963211-1 |
| SKU: | AMP2-963211-1 |
2-963211-1
Specifications
Detailed Description
Enhance your automotive connector system with this high-quality Timer Connector, designed for optimal signal transmission. Featuring a sleek gray finish and a durable construction, this connector ensures reliable performance in any application. With two rows and through-hole solder termination, it offers easy installation on printed circuit boards. The 5mm pitch and 90° mount orientation make it versatile for various setups. With a package quantity of 400, it's perfect for bulk projects. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising on quality. Trust in its tin-plated interface for efficient conductivity. Upgrade your automotive setup with this essential connector.

