| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-963215-1 |
| Color: | Gray |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 32 |
| Number of Positions: | 16 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Tab Width: | .118 in, 3 mm |
| ECCN: | EAR99 |
| PCB Mount Alignment: | Without |
| Length: | 1.349 in, 34.6 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Part Aliases: | 2-963215-1 |
| SKU: | AMP2-963215-1 |
2-963215-1
Specifications
Detailed Description
Enhance the efficiency of your automotive electronic systems with our Timer Connector System. Designed for seamless integration, this two-row connector features a 16-position configuration with a 5mm pitch for reliable signal transmission. Its through-hole solder termination method ensures secure attachment to your PCB, while the horizontal/90° mount orientation offers versatile installation options. With a compact length of 34.6mm, it easily fits into tight spaces. Crafted for durability, it boasts a rugged construction with a tin plating for enhanced conductivity. Perfect for automotive applications, this connector is a must-have for your electronics projects.

