2-963224-1

Heilind Number:AMP2-963224-1
Manufacturer:TE Connectivity
Manufacturer Number:2-963224-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42P MESSERLEIST MIX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-963224-1
Color:Gray
Series:Timer Connector System
Number of Rows:3
Termination Method:Through Hole - Solder
Pitch:.157 in, 4 mm
Package Quantity:100
Number of Positions:42
Mount Orientation:Horizontal/90°
GPL:N08
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Product Code:M184
Number of Signal Positions:42
Tab Width:.062 in, .118 in, 1.6 mm, 3 mm
Connector System:Wire to Board
Connector Width:1.46 in, 37.1 mm
PCB Mount Alignment:With
Length:3.62 in, 92 mm
Locking Interface:With
Interface Plating:Tin
Mounting Holes:With
Connector Code :B1
Number of Sections:1
Tab Thickness:.023 in, .031 in, .6 mm, .8 mm
Packaging Type:Tray
Hybrid Header:Yes
Profile Height From PCB:1.27 in, 32.5 mm
Part Aliases:2-963224-1
SKU:AMP2-963224-1

Detailed Description

Enhance your automotive connectivity with this Timer Connector System, featuring a horizontal/90° mount orientation and through hole solder termination for secure and reliable PCB attachment. With 42 positions across three rows, it offers ample signal routing capabilities, while the tab width options of .062 in, .118 in, 1.6 mm, and 3 mm cater to various wire sizes. Designed for automotive applications, this connector system ensures optimal performance, with a profile height of 1.27 in from the PCB. Packaging includes 100 units in a convenient tray format, making it easy to integrate into your assembly process. Meeting stringent quality standards, it is a dependable choice for your automotive connectivity needs.