2-963964-3

Heilind Number:AMP2-963964-3
Manufacturer:TE Connectivity
Manufacturer Number:2-963964-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MQS STIFTE MAGAZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-963964-3
Termination Method:Press-Fit
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-963964-3

Detailed Description

Enhance your automotive connectivity with our MQS STIFTE MAGAZ terminals, designed for efficient and reliable press-fit installation. These high-quality terminals feature tin plating for superior conductivity and durability, making them ideal for a wide range of applications in harsh operating environments. With an impressive operating temperature range of -40 to 125°C (-40 to 257°F), they ensure consistent performance in extreme conditions. Their tab terminal splice type offers easy and secure wire connections, perfect for automotive, truck, bus, and off-road applications. Rest assured, these terminals are fully compliant with RoHS regulations, providing peace of mind for environmentally conscious users. Elevate your automotive connectivity solutions with our premium terminals.