2-963964-4

Heilind Number:AMP2-963964-4
Manufacturer:TE Connectivity
Manufacturer Number:2-963964-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MQS STIFTE MAGAZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-963964-4
Termination Method:Press-Fit
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-963964-4

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with these MQS Stifte Magaz terminals. Featuring a press-fit termination method and durable tin contact plating, they ensure reliable performance in harsh environments. With an operating temperature range of -40 to 125 °C (-40 to 257 °F), these terminals are suitable for various applications. Their tab terminal splice type facilitates easy installation. Rest assured of their quality and environmental responsibility as they are RoHS compliant. Upgrade your vehicle's connectivity with these high-performance terminals.