2-963964-6

Heilind Number:AMP2-963964-6
Manufacturer:TE Connectivity
Manufacturer Number:2-963964-6
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

MQS STIFTE MAGAZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-963964-6
Termination Method:Press-Fit
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-963964-6

Detailed Description

Enhance connectivity in automotive, truck, bus, and off-road applications with these MQS STIFTE MAGAZ terminals. Featuring a press-fit termination method and durable tin contact plating, they ensure reliable performance in demanding environments. With an operating temperature range of -40 to 125°C (-40 to 257°F), these terminals are suitable for a wide range of operating conditions. Their tab terminal splice type offers easy installation, making them a convenient choice for various automotive connectivity needs. Additionally, these terminals are RoHS compliant, aligning with environmental regulations for a more sustainable solution. Trust in their quality and durability for seamless integration in automotive connectors and accessories.