2-963964-7

Heilind Number:AMP2-963964-7
Manufacturer:TE Connectivity
Manufacturer Number:2-963964-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MQS STIFTE MAGZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-963964-7
Termination Method:Press-Fit
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-963964-7

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with this high-performance MQS STIFTE MAGZ terminal. Featuring press-fit termination and durable tin contact plating, it ensures secure and reliable connections even in harsh operating conditions ranging from -40 to 125°C (-40 to 257°F). Designed for ease of installation and maximum efficiency, this terminal is a versatile solution for various automotive applications. Plus, with RoHS compliance, you can trust in its environmentally friendly design. Elevate your connectivity experience with this essential automotive connector component.