2-963964-8

Heilind Number:AMP2-963964-8
Manufacturer:TE Connectivity
Manufacturer Number:2-963964-8
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

MQS STIFTE MAGAZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-963964-8
Termination Method:Press-Fit
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-963964-8

Detailed Description

Enhance the efficiency of your automotive, truck, bus, or off-road terminal connections with our MQS Stifte Magaz. Featuring a press-fit termination method and durable tin contact plating, these terminals ensure reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 125°C (-40 to 257°F). Designed for easy installation and meeting RoHS compliance standards, they are the perfect choice for your connectivity needs in the automotive industry. Upgrade your terminal connections with confidence in their quality and performance.