2-964284-1

Heilind Number:AMP2-964284-1
Manufacturer:TE Connectivity
Manufacturer Number:2-964284-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

JPT A REC 2.8 Contact SRC Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-964284-1
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-964284-1

Detailed Description

2-964284-1 is a high-performance JPT A REC 2.8 Contact SRC Au terminal designed for automotive, truck, bus, and off-road applications. With a 30A amperage rating and a wire size compatibility of .5-1mm², this terminal ensures reliable power transmission in harsh environments. Featuring a tin contact plating and F-Crimp termination method, it guarantees secure and durable connections. Operating within a wide temperature range of -40 to 150 °C (-40 to 302 °F), it is suitable for use in extreme conditions. The terminal's receptacle splice type and locking lance primary locking feature offer added stability. Ideal for automotive connectors and accessories, this product is a dependable choice for demanding applications. (Character count: 123)